Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT244DGVR

DigiKey Part Number
296-4721-2-ND - Tape & Reel (TR)
296-4721-1-ND - Cut Tape (CT)
296-4721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT244DGVR
Description
IC BUFF 4.5V/5.5V 20-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT244DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TVSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,73500 Kč87,35 Kč
257,82800 Kč195,70 Kč
1006,82230 Kč682,23 Kč
2506,34308 Kč1 585,77 Kč
5006,05498 Kč3 027,49 Kč
1 0005,91136 Kč5 911,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,62201 Kč11 244,02 Kč
4 0005,46121 Kč21 844,84 Kč
6 0005,38063 Kč32 283,78 Kč
10 0005,29139 Kč52 913,90 Kč
14 0005,23924 Kč73 349,36 Kč
20 0005,18905 Kč103 781,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč

Other Suppliers on DigiKey

25 475In Stock
Ships from Rochester Electronics, LLC