
ADG884BCBZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG884BCBZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG884BCBZ-REEL7CT-ND - Cut Tape (CT) 505-ADG884BCBZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG884BCBZ-REEL7 |
Description | IC SWITCH SPDTX2 370MOHM 10WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 370mOhm 10-WLCSP (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG884BCBZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 370mOhm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 20ns | |
-3db Bandwidth | 18MHz | |
Charge Injection | 125pC | |
Channel Capacitance (CS(off), CD(off)) | 103pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -120dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFBGA, WLCSP | |
Supplier Device Package | 10-WLCSP (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 55,83400 Kč | 558,34 Kč |
| 25 | 51,24360 Kč | 1 281,09 Kč |
| 100 | 46,19980 Kč | 4 619,98 Kč |
| 250 | 44,65688 Kč | 11 164,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,86939 Kč | 122 608,17 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |









