
ADM3252EABCZ | |
|---|---|
DigiKey Part Number | 505-ADM3252EABCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3252EABCZ |
Description | DGTL ISO 2.5KV 4CH RS232 44-LBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS232 Digital Isolator 2500Vrms 4 Channel 460Kbps 25kV/µs CMTI 44-LBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | ADM3252EABCZ Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tray | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 85°C |
Type RS232 | Mounting Type Surface Mount |
Isolated Power Yes | Package / Case |
Number of Channels 4 | Supplier Device Package 44-CSPBGA (12x12) |
Inputs - Side 1/Side 2 2/2 | Base Product Number |
Channel Type Unidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,06000 Kč | 601,06 Kč |
| 10 | 484,87000 Kč | 4 848,70 Kč |
| 42 | 442,41476 Kč | 18 581,42 Kč |
| 126 | 419,70373 Kč | 52 882,67 Kč |
| 252 | 408,58905 Kč | 102 964,44 Kč |
| 504 | 399,44242 Kč | 201 318,98 Kč |
| Unit Price without VAT: | 601,06000 Kč |
|---|---|
| Unit Price with VAT: | 727,28260 Kč |









