
MPM3690GBF-20B-T | |
|---|---|
DigiKey Part Number | 1589-MPM3690GBF-20B-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM3690GBF-20B-T |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 26A 4V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3690GBF-20B-T Models |
Category | Current - Output (Max) 26A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 144-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.2mm) |
Voltage - Input (Min) 4V | Supplier Device Package 144-BGA (16x16) |
Voltage - Input (Max) 16V | Control Features Enable, Active High |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,89000 Kč | 757,89 Kč |
| 10 | 560,74200 Kč | 5 607,42 Kč |
| Unit Price without VAT: | 757,89000 Kč |
|---|---|
| Unit Price with VAT: | 917,04690 Kč |




