Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



REF3130AIDBZT | |
|---|---|
DigiKey Part Number | 296-17098-2-ND - Tape & Reel (TR) 296-17098-1-ND - Cut Tape (CT) 296-17098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3130AIDBZT |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3130AIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 39µVp-p | |
Noise - 10Hz to 10kHz | 57µVrms | |
Voltage - Input | 3.05V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,81000 Kč | 528,10 Kč |
| 25 | 48,43800 Kč | 1 210,95 Kč |
| 100 | 43,62960 Kč | 4 362,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,33668 Kč | 10 334,17 Kč |
| 500 | 39,95542 Kč | 19 977,71 Kč |
| 750 | 39,26319 Kč | 29 447,39 Kč |
| 1 250 | 38,49656 Kč | 48 120,70 Kč |
| 1 750 | 38,04862 Kč | 66 585,09 Kč |
| 2 500 | 37,61758 Kč | 94 043,95 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |













