Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



REF3130AIDBZR | |
|---|---|
DigiKey Part Number | 296-39160-2-ND - Tape & Reel (TR) 296-39160-1-ND - Cut Tape (CT) 296-39160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3130AIDBZR |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3130AIDBZR Models |
Category | Noise - 0.1Hz to 10Hz 39µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 57µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.05V ~ 5.5V |
Part Status Active | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1460HCS3-3#TR | Analog Devices Inc. | 0 | LT1460HCS3-3#TR-ND | 0,00000 Kč | Similar |
| LT1460HCS3-3#TRMPBF | Analog Devices Inc. | 1 721 | LT1460HCS3-3#TRMPBFCT-ND | 209,98000 Kč | Similar |
| LT1460HCS3-3#TRPBF | Analog Devices Inc. | 0 | 505-LT1460HCS3-3#TRPBFTR-ND | 123,47639 Kč | Similar |
| LT1460JCS3-3#TR | Analog Devices Inc. | 0 | LT1460JCS3-3#TR-ND | 0,00000 Kč | Similar |
| LT1460JCS3-3#TRMPBF | Analog Devices Inc. | 754 | LT1460JCS3-3#TRMPBFCT-ND | 175,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 25 | 35,85600 Kč | 896,40 Kč |
| 100 | 32,12270 Kč | 3 212,27 Kč |
| 250 | 30,34128 Kč | 7 585,32 Kč |
| 500 | 29,55678 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,29131 Kč | 81 873,93 Kč |
| 6 000 | 26,75719 Kč | 160 543,14 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |








