SN74AHCT244PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 15 082
Unit Price: 13,86000 Kč
Datasheet

Direct


onsemi
In Stock: 5 296
Unit Price: 15,54000 Kč
Datasheet

Direct


onsemi
In Stock: 6 049
Unit Price: 18,69000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,95485 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 860
Unit Price: 7,35000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT244PW

DigiKey Part Number
296-26419-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT244PW
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT244PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT244PWRTexas Instruments15 082296-1116-1-ND13,86000 KčDirect
74VHCT244AMTCXonsemi5 29674VHCT244AMTCXCT-ND15,54000 KčDirect
MC74VHCT244ADTRGonsemi6 049MC74VHCT244ADTRGOSCT-ND18,69000 KčDirect
74AHCT244PW,118Nexperia USA Inc.01727-4002-1-ND6,93000 KčUpgrade
74AHCT244PW-Q100,1Nexperia USA Inc.01727-74AHCT244PW-Q100,1TR-ND3,95485 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types