Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT244IPWRQ1

DigiKey Part Number
296-SN74AHCT244IPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AHCT244IPWRQ1CT-ND - Cut Tape (CT)
296-SN74AHCT244IPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT244IPWRQ1
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT244IPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 727
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,71200 Kč137,12 Kč
2512,35520 Kč308,88 Kč
10010,86650 Kč1 086,65 Kč
25010,15716 Kč2 539,29 Kč
5009,72838 Kč4 864,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,08552 Kč18 171,04 Kč
4 0008,84667 Kč35 386,68 Kč
6 0008,72701 Kč52 362,06 Kč
10 0008,59450 Kč85 945,00 Kč
14 0008,51700 Kč119 238,00 Kč
20 0008,44249 Kč168 849,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč

Other Suppliers on DigiKey

236 080In Stock
Ships from Rochester Electronics, LLC