
MC74VHCT244ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT244ADTR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT244ADTR2GCT-ND - Cut Tape (CT) 488-MC74VHCT244ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT244ADTR2G |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT244ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 6,82000 Kč | 170,50 Kč |
| 100 | 5,93190 Kč | 593,19 Kč |
| 250 | 5,50736 Kč | 1 376,84 Kč |
| 500 | 5,25118 Kč | 2 625,59 Kč |
| 1 000 | 5,09202 Kč | 5 092,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,81778 Kč | 12 044,45 Kč |
| 5 000 | 4,68369 Kč | 23 418,45 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

