74AHC595BQ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,31000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 825
Unit Price: 14,31000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 29 890
Unit Price: 16,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,95000 Kč
Datasheet
16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC595BQ,115

DigiKey Part Number
1727-6021-2-ND - Tape & Reel (TR)
1727-6021-1-ND - Cut Tape (CT)
1727-6021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC595BQ,115
Description
IC SR TRI-STATE 8BIT 16-DHVQFN
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
108,48300 Kč84,83 Kč
507,01380 Kč350,69 Kč
1006,56130 Kč656,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,26306 Kč15 789,18 Kč
6 0005,11950 Kč30 717,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč