
74LVC573ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-7049-2-ND - Tape & Reel (TR) 1727-7049-1-ND - Cut Tape (CT) 1727-7049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC573ABQ,115 |
Description | IC D-TYPE TRANSP 8:8 20-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC573ABQ,115 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-VFQFN Exposed Pad |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC573AQ20-13 | Diodes Incorporated | 2 000 | 31-74LVC573AQ20-13CT-ND | 8,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,44300 Kč | 54,43 Kč |
| 25 | 4,84680 Kč | 121,17 Kč |
| 100 | 4,18360 Kč | 418,36 Kč |
| 250 | 3,86912 Kč | 967,28 Kč |
| 500 | 3,67932 Kč | 1 839,66 Kč |
| 1 000 | 3,52291 Kč | 3 522,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,32979 Kč | 9 989,37 Kč |
| 6 000 | 3,23535 Kč | 19 412,10 Kč |
| 9 000 | 3,18804 Kč | 28 692,36 Kč |
| 15 000 | 3,13562 Kč | 47 034,30 Kč |
| 21 000 | 3,10498 Kč | 65 204,58 Kč |
| 30 000 | 3,07550 Kč | 92 265,00 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |







