
74LVC573AQ20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC573AQ20-13TR-ND - Tape & Reel (TR) 31-74LVC573AQ20-13CT-ND - Cut Tape (CT) 31-74LVC573AQ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC573AQ20-13 |
Description | IC D-TYPE TRANSP 8:8 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State V-QFN4525-20 |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4.4ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-VFQFN Exposed Pad |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC373AQ20-13 | Diodes Incorporated | 5 000 | 74LVC373AQ20-13DICT-ND | 8,40000 Kč | Parametric Equivalent |
| 74LVC573AQ20-13 | Diodes Incorporated | 2 000 | 31-74LVC573AQ20-13CT-ND | 8,19000 Kč | Parametric Equivalent |
| 74LVC573ABQ,115 | Nexperia USA Inc. | 2 390 | 1727-7049-1-ND | 7,98000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,06480 Kč | 126,62 Kč |
| 100 | 4,37600 Kč | 437,60 Kč |
| 250 | 4,04924 Kč | 1 012,31 Kč |
| 500 | 3,85188 Kč | 1 925,94 Kč |
| 1 000 | 3,68914 Kč | 3 689,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,51750 Kč | 8 793,75 Kč |
| 5 000 | 3,41402 Kč | 17 070,10 Kč |
| 7 500 | 3,36223 Kč | 25 216,72 Kč |
| 12 500 | 3,30482 Kč | 41 310,25 Kč |
| 17 500 | 3,27127 Kč | 57 247,22 Kč |
| 25 000 | 3,23898 Kč | 80 974,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

