
74LVC373AQ20-13 | |
|---|---|
DigiKey Part Number | 74LVC373AQ20-13DITR-ND - Tape & Reel (TR) 74LVC373AQ20-13DICT-ND - Cut Tape (CT) 74LVC373AQ20-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC373AQ20-13 |
Description | IC D-TYPE TRANSP 8:8 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State V-QFN4525-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.4ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 Kč | 8,33 Kč |
| 10 | 5,81200 Kč | 58,12 Kč |
| 25 | 5,18240 Kč | 129,56 Kč |
| 100 | 4,48260 Kč | 448,26 Kč |
| 250 | 4,14932 Kč | 1 037,33 Kč |
| 500 | 3,94770 Kč | 1 973,85 Kč |
| 1 000 | 3,78210 Kč | 3 782,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,60709 Kč | 9 017,73 Kč |
| 5 000 | 3,50165 Kč | 17 508,25 Kč |
| 7 500 | 3,44878 Kč | 25 865,85 Kč |
| 12 500 | 3,39026 Kč | 42 378,25 Kč |
| 17 500 | 3,35605 Kč | 58 730,88 Kč |
| 25 000 | 3,32317 Kč | 83 079,25 Kč |
| 62 500 | 3,25233 Kč | 203 270,62 Kč |
| Unit Price without VAT: | 8,33000 Kč |
|---|---|
| Unit Price with VAT: | 10,07930 Kč |








