Direct
Similar
Similar

74LVC373ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-7034-2-ND - Tape & Reel (TR) 1727-7034-1-ND - Cut Tape (CT) 1727-7034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC373ABQ,115 |
Description | IC D-TYPE TRANSP 8:8 20-DHVQFN |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC373ABQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,58600 Kč | 114,65 Kč |
| 100 | 3,95390 Kč | 395,39 Kč |
| 250 | 3,65448 Kč | 913,62 Kč |
| 500 | 3,47306 Kč | 1 736,53 Kč |
| 1 000 | 3,32398 Kč | 3 323,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13983 Kč | 9 419,49 Kč |
| 6 000 | 3,04975 Kč | 18 298,50 Kč |
| 9 000 | 3,00460 Kč | 27 041,40 Kč |
| 15 000 | 2,95461 Kč | 44 319,15 Kč |
| 21 000 | 2,92537 Kč | 61 432,77 Kč |
| 30 000 | 2,89727 Kč | 86 918,10 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




