
74VHC595BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74VHC595BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC595BQ-Q100X |
Description | IC SR TRI-STATE 8BIT 16-DHVQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,21790 Kč | 21 653,70 Kč |
| 6 000 | 7,03172 Kč | 42 190,32 Kč |
| Unit Price without VAT: | 7,21790 Kč |
|---|---|
| Unit Price with VAT: | 8,73366 Kč |

