
SKY13322-375LF | |
|---|---|
DigiKey Part Number | 863-1176-2-ND - Tape & Reel (TR) 863-1176-1-ND - Cut Tape (CT) 863-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13322-375LF |
Description | IC RF SWITCH SP4T 6GHZ 10MLPD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 6 GHz 50Ohm 10-MLPD (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13322-375LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 20MHz ~ 6GHz | |
Isolation | 18dB | |
Insertion Loss | 2dB | |
Test Frequency | 6GHz | |
P1dB | 30dBm | |
IIP3 | 51dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN Exposed Pad | |
Supplier Device Package | 10-MLPD (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,51800 Kč | 395,18 Kč |
| 25 | 36,12480 Kč | 903,12 Kč |
| 100 | 32,37890 Kč | 3 237,89 Kč |
| 250 | 30,94600 Kč | 7 736,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,94643 Kč | 92 839,29 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |











