2PD602AQL,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 6 474
Unit Price: 6,05000 Kč
Datasheet

Similar


onsemi
In Stock: 12 126 790
Unit Price: 1,45989 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 36 565
Unit Price: 5,63000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 7,72000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 523
Unit Price: 4,80000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,92000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 335
Unit Price: 4,59000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 65
Unit Price: 4,59000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,47000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,47000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 80 634
Unit Price: 8,55000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,28033 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,51000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 140MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PD602AQL,235

DigiKey Part Number
1727-2PD602AQL235TR-ND - Tape & Reel (TR)
1727-2PD602AQL235CT-ND - Cut Tape (CT)
1727-2PD602AQL235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PD602AQL,235
Description
TRANS NPN 50V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 140MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
2PD602AQL,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 150mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBCX19LT1Gonsemi6 474SBCX19LT1GOSCT-ND6,05000 KčDirect
2SC2812N6-CPA-TB-Eonsemi12 126 7902SC2812N6-CPA-TB-E-ND1,45989 KčSimilar
2SC3325-Y,LFToshiba Semiconductor and Storage36 5652SC3325-YLFCT-ND5,63000 KčSimilar
2SD1484KT146QRohm Semiconductor3 0002SD1484KT146QCT-ND7,72000 KčSimilar
BC817-16 RFGTaiwan Semiconductor Corporation4 5231801-BC817-16RFGCT-ND4,80000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types