


NHD-0240AZ-FL-YBW | |
|---|---|
DigiKey Part Number | NHD-0240AZ-FL-YBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0240AZ-FL-YBW |
Description | LCD MOD 80DIG 40X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 182.00mm x 33.50mm x 13.50mm |
Datasheet | Datasheet |
Category | Viewing Area 152.50mm L x 16.50mm W |
Manufacturer Newhaven Display Intl | Backlight LED - Yellow/Green |
Packaging Box | Voltage - Supply 4.7V ~ 5.5V |
Part Status Active | Dot Size 0.60mm W x 0.65mm H |
Number of Characters 80.0 | Interface Parallel |
Display Format 40 x 2 | Controller Type SPLC780D OR ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Blue |
Display Mode Transflective | Background Color Green |
Character Size 5.55mm H x 3.20mm W | Base Product Number |
Outline L x W x H 182.00mm x 33.50mm x 13.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C402A-YTY-LW65 | Focus LCDs | 32 | 2632-C402A-YTY-LW65-ND | 556,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,70000 Kč | 439,70 Kč |
| 5 | 413,32400 Kč | 2 066,62 Kč |
| 10 | 390,56300 Kč | 3 905,63 Kč |
| Unit Price without VAT: | 439,70000 Kč |
|---|---|
| Unit Price with VAT: | 532,03700 Kč |










