
LCM-S04002DSR | |
|---|---|
DigiKey Part Number | 67-1776-ND |
Manufacturer | |
Manufacturer Product Number | LCM-S04002DSR |
Description | LCD MOD 80 DIG 40 X 2 REFLECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 182.00mm x 33.50mm x 8.80mm |
Datasheet | Datasheet |
Category | Character Size 5.55mm H x 3.20mm W |
Manufacturer Lumex Opto/Components Inc. | Outline L x W x H 182.00mm x 33.50mm x 8.80mm |
Packaging Bulk | Viewing Area 154.00mm L x 15.30mm W |
Part Status Active | Backlight Without Backlight |
Number of Characters 80.0 | Voltage - Supply 5V |
Display Format 40 x 2 | Dot Size 0.60mm W x 0.65mm H |
Character Format 5 x 8 Dots | Interface Parallel |
Display Type STN - Super-Twisted Nematic | Operating Temperature 0°C ~ 50°C |
Display Mode Reflective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 444,06771 Kč | 46 627,11 Kč |
| Unit Price without VAT: | 444,06771 Kč |
|---|---|
| Unit Price with VAT: | 537,32193 Kč |



