Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 182.00mm x 33.50mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 182.00mm x 33.50mm x 13.50mm
How-To Create Custom LCD Characters

NHD-0240AZ-FL-GBW

DigiKey Part Number
NHD-0240AZ-FL-GBW-ND
Manufacturer
Manufacturer Product Number
NHD-0240AZ-FL-GBW
Description
LCD MOD 80DIG 40X2 TRANS YLW/GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 182.00mm x 33.50mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
152.50mm L x 16.50mm W
Manufacturer
Newhaven Display Intl
Backlight
LED - Yellow/Green
Packaging
Box
Voltage - Supply
4.7V ~ 5.5V
Part Status
Active
Dot Size
0.60mm W x 0.65mm H
Number of Characters
80.0
Interface
Parallel
Display Format
40 x 2
Controller Type
SPLC780D OR ST7066U
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic
Text Color
Blue
Display Mode
Transflective
Background Color
Green
Character Size
5.55mm H x 3.20mm W
Base Product Number
Outline L x W x H
182.00mm x 33.50mm x 13.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C402A-YTY-LW65Focus LCDs322632-C402A-YTY-LW65-ND22,54000 KčSimilar
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1442,01000 Kč442,01 Kč
5415,50800 Kč2 077,54 Kč
10392,66300 Kč3 926,63 Kč
Unit Price without VAT:442,01000 Kč
Unit Price with VAT:534,83210 Kč