Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 182.00mm x 33.50mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C402A-YTY-LW65

DigiKey Part Number
2632-C402A-YTY-LW65-ND
Manufacturer
Manufacturer Product Number
C402A-YTY-LW65
Description
40X2 STN YELLOW/GREEN CHARACTER
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 182.00mm x 33.50mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
182.00mm x 33.50mm x 13.50mm
Manufacturer
Focus LCDs
Viewing Area
152.50mm L x 16.50mm W
Series
Backlight
LED - Yellow
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Dot Size
0.60mm W x 0.65mm H
Number of Characters
80.0
Interface
Parallel
Display Format
40 x 2
Controller Type
ST7066
Character Format
5 x 7 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
Yellow/Green
Character Size
5.55mm H x 3.20mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:1000
All prices are in CZK
Box
QuantityUnit PriceExt Price
1556,87000 Kč556,87 Kč
10539,85900 Kč5 398,59 Kč
25523,06000 Kč13 076,50 Kč
50506,26180 Kč25 313,09 Kč
100489,25340 Kč48 925,34 Kč
250469,09532 Kč117 273,83 Kč
500430,24902 Kč215 124,51 Kč
1 000415,76040 Kč415 760,40 Kč
Unit Price without VAT:556,87000 Kč
Unit Price with VAT:673,81270 Kč