
LCM-S04002DSF | |
|---|---|
DigiKey Part Number | 67-1765-ND |
Manufacturer | |
Manufacturer Product Number | LCM-S04002DSF |
Description | LCD MOD 80DIG 40X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 182.00mm x 33.50mm x 12.70mm |
Datasheet | Datasheet |
Category | Outline L x W x H 182.00mm x 33.50mm x 12.70mm |
Manufacturer Lumex Opto/Components Inc. | Viewing Area 154.00mm L x 15.30mm W |
Packaging Bulk | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 5V |
Number of Characters 80.0 | Dot Size 0.60mm W x 0.65mm H |
Display Format 40 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature 0°C ~ 50°C |
Display Type STN - Super-Twisted Nematic | Background Color Green |
Display Mode Transflective | Base Product Number |
Character Size 5.55mm H x 3.20mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,43000 Kč | 804,43 Kč |
| 15 | 638,07333 Kč | 9 571,10 Kč |
| 105 | 588,20800 Kč | 61 761,84 Kč |
| Unit Price without VAT: | 804,43000 Kč |
|---|---|
| Unit Price with VAT: | 973,36030 Kč |



