
NSC5332B-32M | |
|---|---|
DigiKey Part Number | 644-NSC5332B-32MTR-ND - Tape & Reel (TR) 644-NSC5332B-32MCT-ND - Cut Tape (CT) 644-NSC5332B-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5332B-32M |
Description | XTAL OSC TCXO 32.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,54000 Kč | 38,54 Kč |
| 10 | 33,55700 Kč | 335,57 Kč |
| 25 | 31,73640 Kč | 793,41 Kč |
| 50 | 30,42020 Kč | 1 521,01 Kč |
| 100 | 29,16200 Kč | 2 916,20 Kč |
| 250 | 27,57808 Kč | 6 894,52 Kč |
| 500 | 26,43826 Kč | 13 219,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,34594 Kč | 25 345,94 Kč |
| 2 000 | 24,29976 Kč | 48 599,52 Kč |
| 3 000 | 23,70822 Kč | 71 124,66 Kč |
| 5 000 | 22,98399 Kč | 114 919,95 Kč |
| 7 000 | 22,51940 Kč | 157 635,80 Kč |
| Unit Price without VAT: | 38,54000 Kč |
|---|---|
| Unit Price with VAT: | 46,63340 Kč |






