
MP11443 | |
|---|---|
DigiKey Part Number | 5254-MP11443TR-ND - Tape & Reel (TR) 5254-MP11443CT-ND - Cut Tape (CT) 5254-MP11443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP11443 |
Description | 32.0 MHz GTXO-163T/ES TCXO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.8V ~ 3.6V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | ±0.5ppm | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,82000 Kč | 75,82 Kč |
| 10 | 65,90600 Kč | 659,06 Kč |
| 25 | 62,32320 Kč | 1 558,08 Kč |
| 50 | 59,74460 Kč | 2 987,23 Kč |
| 100 | 57,27420 Kč | 5 727,42 Kč |
| 250 | 54,49796 Kč | 13 624,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,57831 Kč | 139 734,93 Kč |
| Unit Price without VAT: | 75,82000 Kč |
|---|---|
| Unit Price with VAT: | 91,74220 Kč |


