
DF9B-21S-1V(69) | |
|---|---|
DigiKey Part Number | H124611TR-ND - Tape & Reel (TR) H124611CT-ND - Cut Tape (CT) H124611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-21S-1V(69) |
Description | CONN RCPT 21POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-21S-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,25456 Kč | 22 254,56 Kč |
| 2 000 | 21,19276 Kč | 42 385,52 Kč |
| 3 000 | 20,59538 Kč | 61 786,14 Kč |
| 5 000 | 19,86686 Kč | 99 334,30 Kč |
| 7 000 | 19,40133 Kč | 135 809,31 Kč |
| 10 000 | 18,91976 Kč | 189 197,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,33000 Kč | 33,33 Kč |
| 10 | 27,07900 Kč | 270,79 Kč |
| 25 | 24,96280 Kč | 624,07 Kč |
| 50 | 23,47120 Kč | 1 173,56 Kč |
| 100 | 22,07150 Kč | 2 207,15 Kč |
| 250 | 20,34924 Kč | 5 087,31 Kč |
| 500 | 19,13610 Kč | 9 568,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 Kč | 35,83 Kč |
| 10 | 31,14100 Kč | 311,41 Kč |
| 25 | 29,82040 Kč | 745,51 Kč |
| 50 | 29,15780 Kč | 1 457,89 Kč |
| 100 | 27,83300 Kč | 2 783,30 Kč |
| 250 | 25,18264 Kč | 6 295,66 Kč |
| 500 | 23,19462 Kč | 11 597,31 Kč |
| Unit Price without VAT: | 33,33000 Kč |
|---|---|
| Unit Price with VAT: | 40,32930 Kč |







