New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA62MIF6TR

DigiKey Part Number
497-STM32WBA62MIF6TR-ND - Tape & Reel (TR)
497-STM32WBA62MIF6TRCT-ND - Cut Tape (CT)
497-STM32WBA62MIF6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32WBA62MIF6TR
Description
STM32WB BLE 2.4GHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 88-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
GFSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-102dBm
Memory Size
2MB Flash, 512kB SRAM
Serial Interfaces
ADC, GPIO, I2C, IrDA, SPI, UART, USART
GPIO
54
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
4.26mA ~ 8.53mA
Current - Transmitting
5.94mA ~ 22.38mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
88-XFBGA, WLCSP
Supplier Device Package
88-WLCSP (3.78x3.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,69000 Kč142,69 Kč
10109,87800 Kč1 098,78 Kč
25101,68360 Kč2 542,09 Kč
10092,67890 Kč9 267,89 Kč
25088,38420 Kč22 096,05 Kč
50085,79668 Kč42 898,34 Kč
1 00083,66640 Kč83 666,40 Kč
2 50081,41780 Kč203 544,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00080,06273 Kč400 313,65 Kč
Manufacturers Standard Package
Unit Price without VAT:142,69000 Kč
Unit Price with VAT:172,65490 Kč