2 Circuit IC Switch 3:1 7Ohm 12-STQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB3031XUAEX

DigiKey Part Number
31-PI3USB3031XUAEXTR-ND - Tape & Reel (TR)
31-PI3USB3031XUAEXCT-ND - Cut Tape (CT)
31-PI3USB3031XUAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB3031XUAEX
Description
USB2 SWITCH X2-QFN1616-12 T&R 3.
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 3:1 7Ohm 12-STQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP3T - Open/Closed
Multiplexer/Demultiplexer Circuit
3:1
Number of Circuits
2
On-State Resistance (Max)
7Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100µs, 100µs
-3db Bandwidth
6.5GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
1.3pF, 1.3pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-65dB @ 240MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-STQFN (1.6x1.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 097
Factory Stock: 14 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,38900 Kč123,89 Kč
2511,14560 Kč278,64 Kč
1009,78090 Kč978,09 Kč
2509,12992 Kč2 282,48 Kč
5008,73852 Kč4 369,26 Kč
1 0008,41600 Kč8 416,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5007,97078 Kč27 897,73 Kč
7 0007,78417 Kč54 489,19 Kč
10 5007,69069 Kč80 752,24 Kč
17 5007,58709 Kč132 774,08 Kč
24 5007,52655 Kč184 400,48 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč