
MU01260-32.768K | |
|---|---|
DigiKey Part Number | 644-MU01260-32.768KTR-ND - Tape & Reel (TR) 644-MU01260-32.768KCT-ND - Cut Tape (CT) 644-MU01260-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU01260-32.768K |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz Crystal 6pF 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±20ppm | |
Load Capacitance | 6pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 25 | 19,37680 Kč | 484,42 Kč |
| 50 | 18,57480 Kč | 928,74 Kč |
| 100 | 17,80420 Kč | 1 780,42 Kč |
| 250 | 16,83788 Kč | 4 209,47 Kč |
| 500 | 16,14158 Kč | 8 070,79 Kč |
| 1 000 | 15,47406 Kč | 15 474,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,47322 Kč | 43 419,66 Kč |
| 6 000 | 13,87579 Kč | 83 254,74 Kč |
| 9 000 | 13,53804 Kč | 121 842,36 Kč |
| 15 000 | 13,12455 Kč | 196 868,25 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











