
TL1018AAAF160QG | |
|---|---|
DigiKey Part Number | 141-TL1018AAAF160QGTR-ND - Tape & Reel (TR) 141-TL1018AAAF160QGCT-ND - Cut Tape (CT) 141-TL1018AAAF160QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1018AAAF160QG |
Description | TACT, 50MA, 12VDC, SPST-NO, 160G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1018AAAF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.50mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,14000 Kč | 153,50 Kč |
| 100 | 5,49310 Kč | 549,31 Kč |
| 250 | 5,09076 Kč | 1 272,69 Kč |
| 500 | 4,80392 Kč | 2 401,96 Kč |
| 1 000 | 4,53662 Kč | 4 536,62 Kč |
| 2 500 | 4,21590 Kč | 10 539,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 500 | 3,81841 Kč | 36 274,90 Kč |
| 19 000 | 3,64417 Kč | 69 239,23 Kč |
| 28 500 | 3,55194 Kč | 101 230,29 Kč |
| 47 500 | 3,44539 Kč | 163 656,02 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






