32.768 kHz Crystal 7pF 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU01259-32.768K

DigiKey Part Number
644-MU01259-32.768KTR-ND - Tape & Reel (TR)
644-MU01259-32.768KCT-ND - Cut Tape (CT)
644-MU01259-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU01259-32.768K
Description
CRYSTAL 32.768KHZ 7PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz Crystal 7pF 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
±20ppm
Load Capacitance
7pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2.05x1.2)
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1020,49400 Kč204,94 Kč
2519,37680 Kč484,42 Kč
5018,57480 Kč928,74 Kč
10017,80420 Kč1 780,42 Kč
25016,83788 Kč4 209,47 Kč
50016,14158 Kč8 070,79 Kč
1 00015,47406 Kč15 474,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,47322 Kč43 419,66 Kč
6 00013,87579 Kč83 254,74 Kč
9 00013,53804 Kč121 842,36 Kč
15 00013,12455 Kč196 868,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč