
ECS-.327-6-12R-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-6-12R-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-12R-TRCT-ND - Cut Tape (CT) 50-ECS-.327-6-12R-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-12R-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-12R-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,64960 Kč | 291,24 Kč |
| 50 | 11,16680 Kč | 558,34 Kč |
| 100 | 10,70270 Kč | 1 070,27 Kč |
| 250 | 10,12188 Kč | 2 530,47 Kč |
| 500 | 9,70318 Kč | 4 851,59 Kč |
| 1 000 | 9,30148 Kč | 9 301,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,69940 Kč | 26 098,20 Kč |
| 6 000 | 8,33995 Kč | 50 039,70 Kč |
| 9 000 | 8,13673 Kč | 73 230,57 Kč |
| 15 000 | 7,88780 Kč | 118 317,00 Kč |
| 21 000 | 7,72815 Kč | 162 291,15 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




















