New at DigiKey
±10ppm Crystal 8pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SB24E004001E

DigiKey Part Number
3186-E1SB24E004001ETR-ND - Tape & Reel (TR)
3186-E1SB24E004001ECT-ND - Cut Tape (CT)
3186-E1SB24E004001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E1SB24E004001E
Description
CRYSTAL 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
±10ppm Crystal 8pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,51500 Kč125,15 Kč
2511,83440 Kč295,86 Kč
5011,34740 Kč567,37 Kč
10010,87700 Kč1 087,70 Kč
25010,28568 Kč2 571,42 Kč
5009,86066 Kč4 930,33 Kč
1 0009,45246 Kč9 452,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,84058 Kč26 521,74 Kč
6 0008,47528 Kč50 851,68 Kč
9 0008,26876 Kč74 418,84 Kč
15 0008,01578 Kč120 236,70 Kč
21 0007,85351 Kč164 923,71 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč