7700-44851-S4U0100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 2 350,31000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 1 813,81000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 061,03000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 140
Unit Price: 274,86000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 125,70000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 247,00083 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5
Unit Price: 1 512,70000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 23
Unit Price: 1 506,82000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 880,44958 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 590,60000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 052,03500 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: 1 485,40000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 2 582,75000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 2 864,13000 Kč
Datasheet
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7700-44851-S4U0100

DigiKey Part Number
5088-7700-44851-S4U0100-ND
Manufacturer
Manufacturer Product Number
7700-44851-S4U0100
Description
M12 FEM. RECEPT. D-COD. REAR/RJ4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 630,91000 Kč1 630,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 630,91000 Kč
Unit Price with VAT:1 973,40110 Kč