
10-06491 | |
|---|---|
DigiKey Part Number | 839-10-06491-ND |
Manufacturer | |
Manufacturer Product Number | 10-06491 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 222,41100 Kč | 2 224,11 Kč |
| 25 | 208,47640 Kč | 5 211,91 Kč |
| 70 | 193,86857 Kč | 13 570,80 Kč |
| 140 | 184,61893 Kč | 25 846,65 Kč |
| 280 | 175,81250 Kč | 49 227,50 Kč |
| 560 | 167,42943 Kč | 93 760,48 Kč |
| 1 050 | 160,17494 Kč | 168 183,69 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |

