Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09484568004010 | |
|---|---|
DigiKey Part Number | 1195-09484568004010-ND |
Manufacturer | |
Manufacturer Product Number | 09484568004010 |
Description | M12 D-COD PFT F - RJ45 PUR 1.0M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09484568004010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 061,03000 Kč | 1 061,03 Kč |
| Unit Price without VAT: | 1 061,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,84630 Kč |















