1204061050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 247,00083 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5
Unit Price: 1 512,70000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 23
Unit Price: 1 506,82000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 052,03500 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 061,03000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 261,64000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 932,52000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 590,60000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: 1 194,79000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 2 582,75000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 2 864,13000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 2 350,31000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 1 630,91000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 1 813,81000 Kč
Datasheet
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1204061050

DigiKey Part Number
900-1204061050-ND
Manufacturer
Manufacturer Product Number
1204061050
Description
CABLE ASSEMBLIES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
241 880,44958 Kč45 130,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 880,44958 Kč
Unit Price with VAT:2 275,34399 Kč