Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7000-44851-7960100 | |
|---|---|
DigiKey Part Number | 5088-7000-44851-7960100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-44851-7960100 |
Description | M12 FEM. RECEPT. D-COD. REAR/RJ4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Murrelektronik, Inc | Cable Type Round |
Packaging Bag | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Female to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7700-44851-S4U0100 | Murrelektronik, Inc | 0 | 5088-7700-44851-S4U0100-ND | 1 630,91000 Kč | Parametric Equivalent |
| 7700-44851-S7V0100 | Murrelektronik, Inc | 0 | 5088-7700-44851-S7V0100-ND | 1 813,81000 Kč | Parametric Equivalent |
| 09484568004010 | HARTING | 0 | 1195-09484568004010-ND | 1 061,03000 Kč | Parametric Equivalent |
| 10-06491 | Tensility International Corp | 140 | 839-10-06491-ND | 274,86000 Kč | Parametric Equivalent |
| 1038750 | Phoenix Contact | 0 | 277-1038750-ND | 1 125,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 350,31000 Kč | 2 350,31 Kč |
| Unit Price without VAT: | 2 350,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 843,87510 Kč |















