Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7000-51101-7901000 | |
|---|---|
DigiKey Part Number | 5088-7000-51101-7901000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-51101-7901000 |
Description | M12 MALE 0 X-COD. / RJ45 MALE 0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 311,27000 Kč | 3 311,27 Kč |
| 10 | 2 788,83600 Kč | 27 888,36 Kč |
| 25 | 2 605,88480 Kč | 65 147,12 Kč |
| 50 | 2 475,91400 Kč | 123 795,70 Kč |
| Unit Price without VAT: | 3 311,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 006,63670 Kč |








