C5E008F01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5E008F10

DigiKey Part Number
2181-C5E008F10-ND
Manufacturer
Manufacturer Product Number
C5E008F10
Description
ETHERLINE ETHERNET 4PR CAT 5E CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
32.81' (10.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 129,91000 Kč2 129,91 Kč
101 810,53800 Kč18 105,38 Kč
251 697,29520 Kč42 432,38 Kč
501 616,38060 Kč80 819,03 Kč
1001 553,94810 Kč155 394,81 Kč
Unit Price without VAT:2 129,91000 Kč
Unit Price with VAT:2 577,19110 Kč