
| BM-MARM100M | |
|---|---|
| DigiKey Part Number | 380-BM-MARM100M-ND | 
| Manufacturer | |
| Manufacturer Product Number | BM-MARM100M | 
| Description | CBL ASY CIRC 8P M TO RJ45 32.81' | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Stewart Connector | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
| Length | 32.81' (10.00m) | |
| Cable Type | Round | |
| Color | Teal | |
| Shielding | Shielded | |
| Usage | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 417,24000 Kč | 2 417,24 Kč | 
| 16 | 1 987,87000 Kč | 31 805,92 Kč | 
| 32 | 1 893,08594 Kč | 60 578,75 Kč | 
| 56 | 1 819,88589 Kč | 101 913,61 Kč | 
| 104 | 1 784,63462 Kč | 185 602,00 Kč | 
| Unit Price without VAT: | 2 417,24000 Kč | 
|---|---|
| Unit Price with VAT: | 2 924,86040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic