TRG864-P6B-10M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 28
Unit Price: 9 340,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 7 448,13000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 3 311,27000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 7
Unit Price: 5 022,15000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 16
Unit Price: 2 417,24000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 5
Unit Price: 2 129,91000 Kč
Datasheet
TRG864-P6B-10M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG864-P6B-10M

DigiKey Part Number
5073-TRG864-P6B-10M-ND
Manufacturer
Manufacturer Product Number
TRG864-P6B-10M
Description
M12 8PA F/UTP IND-OD, M12M/RJ45,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
32.81' (10.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 881,21000 Kč2 881,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 881,21000 Kč
Unit Price with VAT:3 486,26410 Kč