
UWE-12/10-Q12PB-C | |
|---|---|
DigiKey Part Number | 811-3061-ND |
Manufacturer | |
Manufacturer Product Number | UWE-12/10-Q12PB-C |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UWE-12/10-Q12PB-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 703,15000 Kč | 1 703,15 Kč |
| 5 | 1 639,60800 Kč | 8 198,04 Kč |
| 10 | 1 612,98200 Kč | 16 129,82 Kč |
| 42 | 1 559,10643 Kč | 65 482,47 Kč |
| 84 | 1 533,67893 Kč | 128 829,03 Kč |
| 126 | 1 518,97865 Kč | 191 391,31 Kč |
| Unit Price without VAT: | 1 703,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 060,81150 Kč |











