



MC7805CDTRKG | |
|---|---|
DigiKey Part Number | MC7805CDTRKGOSTR-ND - Tape & Reel (TR) MC7805CDTRKGOSCT-ND - Cut Tape (CT) MC7805CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7805CDTRKG |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7805CDTRKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 83dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA7805FP-E2 | Rohm Semiconductor | 356 | BA7805FP-E2CT-ND | 22,68000 Kč | Similar |
| LM9036DT-5.0/NOPB | Texas Instruments | 408 | LM9036DT-5.0/NOPB-ND | 28,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,17360 Kč | 154,34 Kč |
| 100 | 5,35240 Kč | 535,24 Kč |
| 250 | 4,96140 Kč | 1 240,35 Kč |
| 500 | 4,72622 Kč | 2 363,11 Kč |
| 1 000 | 4,53242 Kč | 4 532,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,20153 Kč | 10 503,83 Kč |
| 5 000 | 4,08176 Kč | 20 408,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











