Isolated Module DC DC Converter 1 Output 12V 10A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWE-12/10-Q12NB-C

DigiKey Part Number
UWE-12/10-Q12NB-C-ND
Manufacturer
Manufacturer Product Number
UWE-12/10-Q12NB-C
Description
DC DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 10A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
UWE-12/10-Q12NB-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
120 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91.4%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 716,38000 Kč1 716,38 Kč
51 652,41600 Kč8 262,08 Kč
101 625,58100 Kč16 255,81 Kč
421 571,28024 Kč65 993,77 Kč
841 545,66274 Kč129 835,67 Kč
1261 530,85421 Kč192 887,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 716,38000 Kč
Unit Price with VAT:2 076,81980 Kč