Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 24-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD69101ILQ-TR

DigiKey Part Number
PD69101ILQ-TR-ND - Tape & Reel (TR)
PD69101ILQ-CT-ND - Cut Tape (CT)
PD69101ILQ-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD69101ILQ-TR
Description
IC POE CNTRL 1 CHANNEL 24QFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 24-QFN (4x5)
EDA/CAD Models
PD69101ILQ-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PSE)
Number of Channels
1
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
44V ~ 57V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
2577,69280 Kč1 942,32 Kč
10075,06790 Kč7 506,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00075,06785 Kč225 203,55 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč