
US1G-E3/61T | |
|---|---|
DigiKey Part Number | US1G-E3/61TGITR-ND - Tape & Reel (TR) US1G-E3/61TGICT-ND - Cut Tape (CT) US1G-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1G-E3/61T |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 4,95760 Kč | 495,76 Kč |
| 500 | 3,73470 Kč | 1 867,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,05369 Kč | 5 496,64 Kč |
| 3 600 | 2,76602 Kč | 9 957,67 Kč |
| 5 400 | 2,61934 Kč | 14 144,44 Kč |
| 9 000 | 2,45446 Kč | 22 090,14 Kč |
| 12 600 | 2,35681 Kč | 29 695,81 Kč |
| 18 000 | 2,26187 Kč | 40 713,66 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











