Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB20100CT-E3/8W

DigiKey Part Number
MBRB20100CT-E3/8WGITR-ND - Tape & Reel (TR)
MBRB20100CT-E3/8WGICT-ND - Cut Tape (CT)
MBRB20100CT-E3/8WGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB20100CT-E3/8W
Description
DIODE ARR SCHOT 100V 10A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Technology
Schottky
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,81000 Kč58,81 Kč
1037,87400 Kč378,74 Kč
10025,96930 Kč2 596,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80019,73218 Kč15 785,74 Kč
1 60018,27581 Kč29 241,30 Kč
2 40017,53391 Kč42 081,38 Kč
4 00016,70056 Kč66 802,24 Kč
5 60016,20722 Kč90 760,43 Kč
8 00015,77979 Kč126 238,32 Kč
Manufacturers Standard Package
Unit Price without VAT:58,81000 Kč
Unit Price with VAT:71,16010 Kč