
0451.630MRL | |
|---|---|
DigiKey Part Number | F2575TR-ND - Tape & Reel (TR) F2575CT-ND - Cut Tape (CT) F2575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.630MRL |
Description | FUSE BRD MT 630MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.630MRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.143 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.305 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 5 | 43,08800 Kč | 215,44 Kč |
| 10 | 39,74900 Kč | 397,49 Kč |
| 50 | 32,97520 Kč | 1 648,76 Kč |
| 100 | 30,42190 Kč | 3 042,19 Kč |
| 250 | 27,33352 Kč | 6 833,38 Kč |
| 500 | 25,19802 Kč | 12 599,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,90106 Kč | 19 901,06 Kč |
| 2 000 | 18,60948 Kč | 37 218,96 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |





