


MYSGK02506BRSR | |
|---|---|
DigiKey Part Number | 811-3454-2-ND - Tape & Reel (TR) 811-3454-1-ND - Cut Tape (CT) 811-3454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYSGK02506BRSR |
Description | DC DC CONVERTER 5-25V 150W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 25V 6A 13.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYSGK02506BRSR Models |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 150 W |
Series | Features Remote On/Off, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 98% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-BLGA Module |
Voltage - Input (Min) 13.5V | Size / Dimension 0.64" L x 0.58" W x 0.30" H (16.3mm x 14.7mm x 7.5mm) |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,08000 Kč | 270,08 Kč |
| 5 | 259,98400 Kč | 1 299,92 Kč |
| 10 | 255,79300 Kč | 2 557,93 Kč |
| 25 | 250,31600 Kč | 6 257,90 Kč |
| 50 | 246,25340 Kč | 12 312,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 239,93420 Kč | 35 990,13 Kč |
| 300 | 236,02447 Kč | 70 807,34 Kč |
| 450 | 233,76513 Kč | 105 194,31 Kč |
| 750 | 230,94741 Kč | 173 210,56 Kč |
| Unit Price without VAT: | 270,08000 Kč |
|---|---|
| Unit Price with VAT: | 326,79680 Kč |









