


PNA2405S3S | |
|---|---|
DigiKey Part Number | 2166-PNA2405S3STR-ND - Tape & Reel (TR) 2166-PNA2405S3SCT-ND - Cut Tape (CT) 2166-PNA2405S3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNA2405S3S |
Description | 9-36VIN; 0.9-5.5VOUT; 6A; NON-IS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PNA2405S3S Models |
Category | Power (Watts) 33 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense, Standby Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 95.7% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 9V | Size / Dimension 0.51" L x 0.49" W x 0.25" H (13.0mm x 12.4mm x 6.3mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency cURus, UL |
Current - Output (Max) 6A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 Kč | 178,11 Kč |
| 5 | 171,43200 Kč | 857,16 Kč |
| 10 | 168,65800 Kč | 1 686,58 Kč |
| 25 | 165,05040 Kč | 4 126,26 Kč |
| 50 | 162,37260 Kč | 8 118,63 Kč |
| 100 | 159,73230 Kč | 15 973,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 154,57368 Kč | 61 829,47 Kč |
| 800 | 152,05224 Kč | 121 641,79 Kč |
| 1 200 | 150,59496 Kč | 180 713,95 Kč |
| Unit Price without VAT: | 178,11000 Kč |
|---|---|
| Unit Price with VAT: | 215,51310 Kč |



